896-013-558-603

Heilind Number:EDA896-013-558-603
Manufacturer:EDAC
Manufacturer Number:896-013-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-558-603

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage capacity and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout, they offer easy installation at a .125-inch pitch and .2-inch row spacing. Featuring 13 positions for seamless connectivity, these connectors ensure reliable data transmission even in demanding environments. Their copper alloy contact material guarantees efficient signal transfer, while their right-angle mount orientation allows for efficient PCB layout. Engineered for versatility, they operate flawlessly in a wide temperature range from -40 to 105°C, making them perfect for various applications in the technology industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.