896-013-558-607

Heilind Number:EDA896-013-558-607
Manufacturer:EDAC
Manufacturer Number:896-013-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-558-607

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With a single row layout and a pitch of .125 inches, they offer seamless integration into your setup. Featuring 13 positions and a 3A amperage rating, they ensure efficient power transmission. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Perfect for industrial applications, these connectors deliver uncompromising quality and performance. Upgrade your connectivity solutions with these essential components.