896-013-558-608

Heilind Number:EDA896-013-558-608
Manufacturer:EDAC
Manufacturer Number:896-013-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-558-608

Detailed Description

Elevate your circuit connections with our High Temp Card Edge Connectors. Designed for peak performance in demanding environments, these connectors boast a sleek black finish and a single row configuration for streamlined installation. With a current rating of 3A, they offer reliable power transmission, while the UL 94V-0 Polyphenylene Sulfide housing ensures exceptional durability. Crafted with precision, the copper alloy contact material guarantees optimal conductivity. Featuring 13 positions and a pitch of .125 inches, these connectors facilitate seamless board-to-board connections. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your PCB setup with these high-quality connectors.