896-013-558-612

Heilind Number:EDA896-013-558-612
Manufacturer:EDAC
Manufacturer Number:896-013-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-558-612

Detailed Description

Elevate your PCB connectivity and performance with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring robust heat resistance. With 13 positions in a single row, they offer ample connectivity for your applications. The contact material, made of durable Copper Alloy, guarantees secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial uses. Their right-angle mount orientation and .125-inch pitch make for easy and efficient installation, while the .2-inch row spacing allows for optimal space utilization on your PCB. Trust in our connectors to deliver high performance and durability for all your board-to-board connection needs. Explore our full range of products for even more connectivity solutions.