896-013-559-102

Heilind Number:EDA896-013-559-102
Manufacturer:EDAC
Manufacturer Number:896-013-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-559-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for durable and reliable performance in demanding environments. Made with a UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, these connectors ensure secure and efficient power transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, they are suitable for high-power applications. Featuring a single row design with 13 positions and a pitch of .125 inches, they offer precision and compatibility for your board-to-board connections. The right-angle mount orientation and .2-inch row spacing make installation and maintenance easy. Upgrade your electronic systems with these black connectors, meeting industry standards for quality and performance.