896-013-559-107

Heilind Number:EDA896-013-559-107
Manufacturer:EDAC
Manufacturer Number:896-013-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-559-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 13 positions, ensuring seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee reliable conductivity even in extreme conditions. The right-angle mount orientation offers versatility in installation, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are perfect for demanding industrial applications. Upgrade your electronics assembly with these high-quality connectors, a must-have in any engineer's toolkit.