896-013-559-602

Heilind Number:EDA896-013-559-602
Manufacturer:EDAC
Manufacturer Number:896-013-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-559-602

Detailed Description

Enhance your high-temperature electronic connections with our robust Card Edge Connectors. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contact material, these connectors ensure reliable performance in demanding environments. With a 3A amperage rating, they provide efficient power transmission. The 1-row design with 13 positions and a pitch of .125 inches offers seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring reliability and durability. The right-angle mount orientation further enhances versatility. Elevate your electronic assemblies with these high-quality connectors.