896-013-559-603

Heilind Number:EDA896-013-559-603
Manufacturer:EDAC
Manufacturer Number:896-013-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-559-603

Detailed Description

Elevate your PCB connectivity with our high temp card edge connectors in sleek black. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material. With a single row layout, they offer seamless integration into your circuitry, boasting 13 positions with a pitch of .125 inches. Mounted at a convenient right angle, they ensure efficient board-to-board connections with a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for industrial applications. Trust in our commitment to quality and innovation in the realm of PCB connectors.