896-013-559-604

Heilind Number:EDA896-013-559-604
Manufacturer:EDAC
Manufacturer Number:896-013-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-559-604

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors support a maximum amperage of 3 A and feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 13 positions, they offer efficient connectivity in various applications. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for space-constrained installations, these connectors boast a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component from our wide range of PCB connectors.