896-013-559-608

Heilind Number:EDA896-013-559-608
Manufacturer:EDAC
Manufacturer Number:896-013-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-559-608

Detailed Description

Enhance your electronic connections with these High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable operation even in high-temperature conditions. With a single row layout and 13 positions, they offer efficient connectivity for your PCB applications. The contact material, a durable Copper Alloy, guarantees secure and low-resistance connections. The right-angle mount orientation allows for convenient installation, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.