896-014-500-101

Heilind Number:EDA896-014-500-101
Manufacturer:EDAC
Manufacturer Number:896-014-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-500-101

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish, these connectors offer reliable connectivity with a current rating of 3 A. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure durability and stability. With a single row layout and a pitch of .125 inches, they are perfect for seamless board-to-board connections. The right-angle mount orientation and 14 positions cater to versatile installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for high-quality electronic assemblies. Trust in our cutting-edge technology to power your innovations.