896-014-500-107

Heilind Number:EDA896-014-500-107
Manufacturer:EDAC
Manufacturer Number:896-014-500-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-500-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-500-107

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors are crafted with a housing material of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in any environment. With a sleek black finish and a straight mount orientation, they offer a streamlined and professional look for your PCB setups. The copper alloy contact material guarantees efficient signal transmission, while the 14 positions and 1 row configuration provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications that demand high performance and reliability. Trust in our connectors to deliver seamless connectivity in even the most demanding conditions.