896-014-500-602

Heilind Number:EDA896-014-500-602
Manufacturer:EDAC
Manufacturer Number:896-014-500-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-500-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-500-602

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 14 positions, they offer reliable power transmission at an amperage of 3A. The copper alloy contact material ensures excellent conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a diverse range of applications in industries such as automotive, aerospace, and telecommunications. Trust in our high-quality connectors to meet your connectivity needs with precision and durability.