896-014-500-607

Heilind Number:EDA896-014-500-607
Manufacturer:EDAC
Manufacturer Number:896-014-500-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-500-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-500-607

Detailed Description

Elevate your high-temperature connectivity with our Black Card Edge Connectors, designed for seamless integration in demanding environments. With a compact single-row design and 14 positions, these connectors offer reliable power transmission with a 3A amperage rating. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee both durability and efficient conductivity. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your PCB, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial applications where reliability is paramount. Upgrade to our Card Edge Connectors and experience uncompromising performance in every connection.