896-014-500-612

Heilind Number:EDA896-014-500-612
Manufacturer:EDAC
Manufacturer Number:896-014-500-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-500-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-500-612

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure reliable power delivery with an amperage of 3A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, they offer exceptional durability and conductivity. Accommodating a single row of 14 positions with a pitch of .125 inches and row spacing of .2 inches, they provide seamless PCB-to-PCB connections. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, these connectors are versatile and resilient. Ideal for a variety of applications, including industrial machinery, automotive systems, and telecommunications equipment, they guarantee secure and efficient performance. Upgrade your connectivity infrastructure with our high-quality Card Edge Connectors.