896-014-500-803

Heilind Number:EDA896-014-500-803
Manufacturer:EDAC
Manufacturer Number:896-014-500-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-500-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-500-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black hue and meet stringent industry standards with their UL 94V-0 Polyphenylene Sulfide housing. Featuring two rows and fourteen positions, they offer seamless integration for your electronic projects. Crafted from durable Copper Alloy, these connectors ensure reliable power delivery with a 3A amperage rating. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for rugged applications. Choose straight mount orientation for easy installation on your PCBs. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.