896-014-500-812

Heilind Number:EDA896-014-500-812
Manufacturer:EDAC
Manufacturer Number:896-014-500-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-500-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-500-812

Detailed Description

Experience seamless connectivity with our high temperature card edge connectors, designed for optimal performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, these connectors ensure reliable power transmission at an amperage of 3A. With two rows and a pitch of .125 inches, they offer 14 positions for secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Upgrade your PCB setups with these black connectors for efficient and durable performance.