896-014-520-101

Heilind Number:EDA896-014-520-101
Manufacturer:EDAC
Manufacturer Number:896-014-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-520-101

Detailed Description

Upgrade your high-temperature electronic connections with ease using our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior performance even in harsh environments. With a single row layout and 14 positions, they offer ample connectivity options for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of systems, these connectors have an operating temperature range of -40 to 105°C, making them ideal for demanding industrial settings. Upgrade your connectivity solutions today with these high-performance Card Edge Connectors.