896-014-520-102

Heilind Number:EDA896-014-520-102
Manufacturer:EDAC
Manufacturer Number:896-014-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-520-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout, they offer seamless integration into your setup. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise connections. Boasting 14 positions, these connectors provide ample room for your board-to-board applications. Their straight mount orientation simplifies installation, and with an operating temperature range spanning from -40 to 105°C, they're suited for a wide range of industrial settings. Trust in our connectors to deliver superior performance and longevity for all your connectivity needs.