896-014-520-103

Heilind Number:EDA896-014-520-103
Manufacturer:EDAC
Manufacturer Number:896-014-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-520-103

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing that ensures reliability even in extreme conditions. With a single row layout and 14 positions, they offer seamless integration on your board. The high-quality Copper Alloy contacts provide efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for professional applications, these connectors guarantee a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a must-have for any project requiring robust and dependable connectivity. Elevate your PCB assembly with these Black Card Edge Connectors.