896-014-520-104

Heilind Number:EDA896-014-520-104
Manufacturer:EDAC
Manufacturer Number:896-014-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-520-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure robust and safe operation. Featuring a single row layout with 14 copper alloy contact positions, they offer seamless connectivity with a pitch of .125 inches and row spacing of .2 inches. Engineered for efficiency, they support an amperage of 3A and can withstand temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery or high-tech electronics, our Card Edge Connectors provide the perfect solution for your board-to-board connection needs. Explore our range of connectors today and elevate your project's performance.