896-014-520-107

Heilind Number:EDA896-014-520-107
Manufacturer:EDAC
Manufacturer Number:896-014-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-520-107

Detailed Description

Discover our high-temperature Card Edge Connectors, essential components for secure and reliable connections in electronic devices. Featuring a sleek black design, these connectors boast a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 14 positions, they offer ample connectivity options for your PCB assembly. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors have an operating temperature range of -40 to 105 °C, making them ideal for demanding environments. Trust in our connectors for seamless board-to-board connections in your electronic projects.