896-014-520-112

Heilind Number:EDA896-014-520-112
Manufacturer:EDAC
Manufacturer Number:896-014-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-520-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for high performance, these connectors support an amperage of 3 A, making them ideal for demanding applications. Crafted from UL 94V-0 Polyphenylene Sulfide for durability, they feature a single row design with 14 positions, ensuring efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are versatile and resilient. Upgrade your electronic assemblies with these essential components.