896-014-520-202

Heilind Number:EDA896-014-520-202
Manufacturer:EDAC
Manufacturer Number:896-014-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-520-202

Detailed Description

Enhance your electronic applications with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing. With a compact design featuring two rows and 14 positions, they offer seamless connectivity on your PCB boards. The copper alloy contact material ensures reliable transmission, while the .125-inch pitch and .2-inch row spacing provide efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-demand environments. Trust in their straight mount orientation for easy installation and enjoy enhanced connectivity for your projects. Explore this essential component under our Connectors category.