896-014-520-203

Heilind Number:EDA896-014-520-203
Manufacturer:EDAC
Manufacturer Number:896-014-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-520-203

Detailed Description

Enhance your high-temperature electronic connections with these advanced Card Edge Connectors, designed for optimal performance in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, these connectors guarantee reliable conductivity and durability. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise and secure board-to-board connections. The connectors boast a double-row design with 14 positions, ensuring efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Choose straight mount orientation for seamless integration into your PCB setup. Elevate your connectivity solutions with these high-performance Card Edge Connectors.