896-014-520-602

Heilind Number:EDA896-014-520-602
Manufacturer:EDAC
Manufacturer Number:896-014-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-520-602

Detailed Description

Enhance your high-temperature electronic connections with our innovative Card Edge Connectors. Designed for seamless board-to-board PCB connectivity, these connectors feature 14 positions in a single row configuration, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, they guarantee reliable performance even in extreme operating temperatures ranging from -40 to 105°C. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and secure mounting. Perfect for demanding industrial applications, these connectors provide a stable and efficient solution for your connectivity needs. Upgrade your systems with our Black Card Edge Connectors and experience seamless performance like never before.