896-014-520-603

Heilind Number:EDA896-014-520-603
Manufacturer:EDAC
Manufacturer Number:896-014-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-520-603

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a single row layout, these connectors offer seamless integration onto your PCB. Boasting a current rating of 3 A, they provide reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, durability and conductivity are guaranteed. The 14 positions, spaced with a pitch of .125 inches and row spacing of .2 inches, ensure precise and secure connections. Operating flawlessly within a wide temperature range from -40 to 105 °C, these connectors are perfect for various applications. Upgrade your setup with these essential components.