896-014-520-604

Heilind Number:EDA896-014-520-604
Manufacturer:EDAC
Manufacturer Number:896-014-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-520-604

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black hue and a single row layout for streamlined installation. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee reliable performance under demanding conditions. Featuring 14 positions spaced at a pitch of .125 inches and .2-inch row spacing, these connectors offer versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in our connectors to deliver top-notch performance and durability.