896-014-520-607

Heilind Number:EDA896-014-520-607
Manufacturer:EDAC
Manufacturer Number:896-014-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-520-607

Detailed Description

Upgrade your electronic devices with our high temp card edge connectors, designed for reliable performance even in extreme conditions. These connectors feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a contact material of copper alloy and a pitch of .125 inches, they ensure secure and efficient connectivity. The single-row design with 14 positions offers ample space for your PCB connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Trust in our high-quality connectors to keep your systems running smoothly.