896-014-520-612

Heilind Number:EDA896-014-520-612
Manufacturer:EDAC
Manufacturer Number:896-014-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-520-612

Detailed Description

Enhance connectivity in high-temperature environments with our premium Card Edge Connectors. Designed for optimal performance, these black connectors feature a single row layout with 14 contact positions, ensuring seamless data transmission. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and Copper Alloy contacts, they offer reliable conductivity and protection against heat. The .125-inch pitch and .2-inch row spacing provide efficient signal routing, while the straight mount orientation simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Upgrade your connectivity solutions with our dependable Card Edge Connectors.