896-014-520-802

Heilind Number:EDA896-014-520-802
Manufacturer:EDAC
Manufacturer Number:896-014-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-520-802

Detailed Description

Experience seamless and reliable connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in high-temperature environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring safety and longevity. With a 3 A amperage rating and copper alloy contacts, they guarantee efficient power transmission. The two-row design with 14 positions offers versatility for various applications, while the .125-inch pitch and .2-inch row spacing ensure easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Upgrade your connectivity solutions with our black Card Edge Connectors.