896-014-520-804

Heilind Number:EDA896-014-520-804
Manufacturer:EDAC
Manufacturer Number:896-014-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-520-804

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connectors. Engineered for optimal performance, these connectors feature a sleek black design and are crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in even the most demanding environments. With a dual-row configuration and a total of 14 positions, they offer seamless connectivity for your circuitry. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for industrial applications where durability and performance are paramount. Upgrade your PCB setup today with these essential components.