896-014-520-807

Heilind Number:EDA896-014-520-807
Manufacturer:EDAC
Manufacturer Number:896-014-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-520-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these black connectors feature a 2-row layout with 14 positions, ensuring seamless integration into your circuitry. Operating at temperatures ranging from -40 to 105°C, they are perfect for high-performance applications. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees safety and reliability. With a copper alloy contact material and a pitch of .125 inches, these connectors offer excellent conductivity. Their straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our connectors for secure and stable board-to-board connections in any project.