896-014-520-808

Heilind Number:EDA896-014-520-808
Manufacturer:EDAC
Manufacturer Number:896-014-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-520-808

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability. With two rows of copper alloy contacts and a pitch of .125 inches, they provide secure and efficient connectivity for your PCBs. The straight mount orientation and 14 positions make them suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring high-performance board-to-board connections. Trust in our quality and expertise to elevate your electronic designs.