896-014-520-812

Heilind Number:EDA896-014-520-812
Manufacturer:EDAC
Manufacturer Number:896-014-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-520-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a double row configuration and 14 positions, they offer ample space for secure connections. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Suitable for straight mounting orientation, they are essential components for efficient board-to-board connectivity. Upgrade your setup with these high-quality connectors and experience seamless performance.