896-014-521-102

Heilind Number:EDA896-014-521-102
Manufacturer:EDAC
Manufacturer Number:896-014-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-521-102

Detailed Description

Enhance your high-temperature electronic connections with these robust Card Edge Connectors. Designed for reliable performance in demanding environments, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. The Copper Alloy contacts ensure efficient power transmission, with a 3A amperage rating. With a single row of 14 positions and a .125-inch pitch, they offer precise connectivity on your PCB. Suitable for straight mounting orientation, these connectors maintain secure contact even in rugged applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for various electronic setups. Elevate your connectivity solutions with these high-temp card edge connectors.