896-014-521-103

Heilind Number:EDA896-014-521-103
Manufacturer:EDAC
Manufacturer Number:896-014-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-521-103

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors in sleek black. Engineered for peak performance, these connectors feature a single row design with 14 positions, ideal for seamless board-to-board connections. With a reliable amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing, they ensure long-lasting functionality even in high-temperature environments. The Copper Alloy contact material guarantees efficient power transmission, while the .125" pitch and .2" row spacing offer precise connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a perfect choice for demanding applications in various industries. Upgrade your electronics with our High Temp Card Edge Connectors in sleek black. Engineered for peak performance, these connectors feature a single row design with 14 positions, ideal for seamless board-to-board connections. With a reliable amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing, they ensure long-lasting functionality even in high-temperature environments. The Copper Alloy contact material guarantees efficient power transmission, while the .125" pitch and .2" row spacing offer precise connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a perfect choice for demanding applications in various industries.