896-014-521-107

Heilind Number:EDA896-014-521-107
Manufacturer:EDAC
Manufacturer Number:896-014-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-521-107

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish and a single row of 14 positions, these connectors are perfect for applications requiring secure board-to-board connections. Featuring a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment and connectivity. The UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material guarantee durability and efficiency, even in high-temperature settings ranging from -40 to 105 °C. Their straight mount orientation makes installation simple and hassle-free. Trust in our Card Edge Connectors for seamless and robust PCB connectivity.