896-014-521-108

Heilind Number:EDA896-014-521-108
Manufacturer:EDAC
Manufacturer Number:896-014-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-521-108

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a sleek black finish and are crafted with UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With a single row layout and 14 positions, they offer seamless integration for your PCB needs. The contact material, made from high-quality Copper Alloy, ensures reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. Suitable for a wide range of applications, these connectors have an operating temperature range of -40 to 105°C, making them ideal for both standard and high-temperature environments. Trust in our Card Edge Connectors for efficient and dependable board-to-board connectivity.