896-014-521-202

Heilind Number:EDA896-014-521-202
Manufacturer:EDAC
Manufacturer Number:896-014-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-521-202

Detailed Description

Enhance your high-temperature PCB connectivity with these robust Card Edge Connectors. Designed for reliability in demanding environments, they feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a current rating of 3A and copper alloy contacts, they ensure secure power transmission. The connectors boast a dual-row configuration with 14 positions, offering ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial applications. With a pitch of .125 inches and row spacing of .2 inches, they facilitate precise PCB assembly. The straight mount orientation further simplifies installation. Trust in these connectors for seamless board-to-board connections that meet your performance needs.