896-014-521-203

Heilind Number:EDA896-014-521-203
Manufacturer:EDAC
Manufacturer Number:896-014-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-521-203

Detailed Description

Elevate your high-temperature PCB connectivity with our Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durability and conductivity. With a dual-row configuration and 14 positions, they offer ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are ideal for industrial and automotive use. Trust in our high-quality connectors to deliver seamless board-to-board connectivity in even the harshest conditions.