896-014-521-204

Heilind Number:EDA896-014-521-204
Manufacturer:EDAC
Manufacturer Number:896-014-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-521-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a current rating of 3 A and Copper Alloy contacts, they ensure reliable power transmission. Featuring two rows and 14 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation allows for seamless integration, while their wide operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Upgrade your PCB setup with these top-of-the-line connectors for unparalleled reliability and efficiency.