896-014-521-207

Heilind Number:EDA896-014-521-207
Manufacturer:EDAC
Manufacturer Number:896-014-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-521-207

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish, these connectors offer a reliable amperage of 3A, making them perfect for powering various devices. Constructed with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they ensure both durability and excellent conductivity. With two rows and 14 positions, they provide ample connectivity options for your PCB projects. The .125" pitch and .2" row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics enthusiast or professional. Elevate your connectivity game with these versatile and high-performance card edge connectors.