896-014-521-602

Heilind Number:EDA896-014-521-602
Manufacturer:EDAC
Manufacturer Number:896-014-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-521-602

Detailed Description

Upgrade your high-temperature card edge connections with our top-of-the-line connectors. Designed for enhanced performance in demanding environments, these black connectors feature a single row with 14 positions, ensuring seamless connectivity. With a sturdy UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee reliability and durability. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any PCB application requiring robust board-to-board connectivity. Elevate your setup with these high-performance components.