896-014-521-604

Heilind Number:EDA896-014-521-604
Manufacturer:EDAC
Manufacturer Number:896-014-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-521-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimum performance, these connectors feature a single row with 14 positions, perfect for streamlined connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable power delivery at a maximum amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and high-temperature environments. Choose straight mount orientation for easy installation. Perfect for various applications, these connectors are a must-have for any electronic setup.