896-014-521-607

Heilind Number:EDA896-014-521-607
Manufacturer:EDAC
Manufacturer Number:896-014-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-521-607

Detailed Description

Enhance your high-temperature PCB connections with these black Card Edge Connectors. Designed for durability in demanding environments, they feature a single row with 14 positions and a pitch of .125 inches, ideal for secure board-to-board mounting. With a current rating of 3A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they offer robust performance. The straight mount orientation and .2-inch row spacing make installation easy. Operating within a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial applications. Upgrade your connectivity solutions with these high-quality components.