896-014-521-608

Heilind Number:EDA896-014-521-608
Manufacturer:EDAC
Manufacturer Number:896-014-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-521-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for seamless integration, these connectors boast a 3 A amperage rating and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring a single row configuration with 14 positions, they ensure reliable performance in any application. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, these connectors are ideal for demanding industrial environments. Elevate your project with this essential component.