896-014-521-807

Heilind Number:EDA896-014-521-807
Manufacturer:EDAC
Manufacturer Number:896-014-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-521-807

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3A, they ensure reliable power transmission, while the copper alloy contact material guarantees secure and efficient connections. Perfect for double-row setups, these connectors offer 14 positions with a pitch of .125 inches and row spacing of .2 inches. Whether you require a straight or right-angle mount, these connectors provide flexibility for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive use. Upgrade your connectivity solutions with these reliable and durable card edge connectors.