896-014-521-808

Heilind Number:EDA896-014-521-808
Manufacturer:EDAC
Manufacturer Number:896-014-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-521-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Featuring a sleek black design, these connectors are not only visually appealing but also high-performing, with a 3A amperage capacity. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure reliable and safe operation, even in demanding conditions. With two rows and 14 positions, they offer ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Designed for straight mount orientation, these connectors are easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a must-have for any project requiring durable and resilient board-to-board connections. Explore our range of connectors under the Card Edge Connectors category for more options to suit your specific requirements.