896-014-521-812

Heilind Number:EDA896-014-521-812
Manufacturer:EDAC
Manufacturer Number:896-014-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-521-812

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for reliable board-to-board connections in demanding environments. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double row configuration, they offer a total of 14 positions with a pitch of .125 inches, perfect for high-density applications. Crafted with precision, the contact material is copper alloy, guaranteeing efficient conductivity. These connectors boast an amperage of 3A and can withstand temperatures ranging from -40 to 105°C, making them ideal for use in extreme conditions. Whether for industrial machinery or electronic devices, trust in our Card Edge Connectors to deliver seamless connectivity.